Part Details for OQT120-R103-2EP-IO-V31-L by PEPPERL+FUCHS GmbH
Overview of OQT120-R103-2EP-IO-V31-L by PEPPERL+FUCHS GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQT120-R103-2EP-IO-V31-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC9837
|
Newark | Sensor, Triangulation, M8, 120Mm, Sensing Range Max:120Mm, Sensing Method:Triangulation, Sensor Output Type:Push Pull, Npn/Pnp, Product Range:R103 Series, Connection Method:M8 Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Pepperl+Fuchs Pa OQT120-R103-2EP-IO-V31-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$202.1000 / $232.3000 | Buy Now |
DISTI #
2046-OQT120-R103-2EP-IO-V31-L-ND
|
DigiKey | PHOTOELECTRIC (AUTOMATION) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$216.3900 | Buy Now |
DISTI #
71258976
|
RS | Photoelectric (Automation) | Pepperl+Fuchs Factory Automation OQT120-R103-2EP-IO-V31-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$200.1300 / $230.0400 | RFQ |
DISTI #
4134007
|
element14 Asia-Pacific | SENSOR, TRIANGULATION, M8, 120MM RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$226.1825 / $238.5946 | Buy Now |
DISTI #
4134007
|
Farnell | SENSOR, TRIANGULATION, M8, 120MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 6 |
|
$214.5731 / $246.6475 | Buy Now |