There are no models available for this part yet.
Overview of OQT150-R100-2EP-IO-0.3M-V31-L by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for OQT150-R100-2EP-IO-0.3M-V31-L by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC9851
|
Newark | Sensor, Triangulation, M8, 150Mm, Sensing Method:Triangulation, Product Range:R100 Series, Connection Method:M8 Connector, Sensing Range Max:150Mm, Sensor Output Type:Push Pull, Npn/Pnp, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Pepperl+Fuchs Pa OQT150-R100-2EP-IO-0.3M-V31-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$189.1500 | Buy Now | |
DISTI #
2046-OQT150-R100-2EP-IO-0.3M-V31-L-ND
|
DigiKey | PHOTOELECTRIC (AUTOMATION) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$243.5700 | Buy Now | |
DISTI #
71258981
|
RS | Photoelectric (Automation) | Pepperl+Fuchs Factory Automation OQT150-R100-2EP-IO-0.3M-V31-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$265.6700 / $272.4900 | RFQ |