Part Details for OR-GM-9016(GS)/B-G by ORNO-POLSKA Sp zoo
Overview of OR-GM-9016(GS)/B-G by ORNO-POLSKA Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9016IRUCWZ-T | Renesas Electronics Corporation | 150mA Dual LDO with Low Noise, High PSRR, and Low IQ | |
ISL9016IRUWGZ-T | Renesas Electronics Corporation | 150mA Dual LDO with Low Noise, High PSRR, and Low IQ | |
ISL9016IRUFCZ-T | Renesas Electronics Corporation | 150mA Dual LDO with Low Noise, High PSRR, and Low IQ |
Price & Stock for OR-GM-9016(GS)/B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR-GM9016BG-SCHUKO
|
TME | Plug socket strip: furniture, 3680W, black,silver, 230VAC Min Qty: 1 | 0 |
|
$68.8200 / $78.6500 | RFQ |