Part Details for OR-WAT-435 by ORNO-POLSKA Sp zoo
Overview of OR-WAT-435 by ORNO-POLSKA Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR-WAT-435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR-WAT-435
|
TME | Controller, IP20, 16A, 0÷50°C, 150÷276VAC 45÷65Hz, Display: LCD Min Qty: 1 | 13 |
|
$12.7000 / $14.5100 | Buy Now |