Part Details for OR2C15A-3S304I by Lattice Semiconductor Corporation
Overview of OR2C15A-3S304I by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for OR2C15A-3S304I
OR2C15A-3S304I CAD Models
OR2C15A-3S304I Part Data Attributes
|
OR2C15A-3S304I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C15A-3S304I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1600-Cell, CMOS, PQFP304
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | QFP, QFP304,1.7SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G304 | |
Number of Inputs | 252 | |
Number of Logic Cells | 1600 | |
Number of Outputs | 252 | |
Number of Terminals | 304 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP304,1.7SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |