Programmable Logic
OR2T15A6BA256-DB
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 400 CLBs, 19200 Gates, 1600-Cell, CMOS, PBGA256, PLASTIC, BGA-256

Overview of OR2T15A6BA256-DB by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OR2T15A6BA256-DB by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OR2T15A6BA256-DB by Lattice Semiconductor Corporation

OR2T15A6BA256-DB
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
PLASTIC, BGA-256
Pin Count
256
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 44200
Clock Frequency-Max
714 MHz
Combinatorial Delay of a CLB-Max
1.4 ns
JESD-30 Code
S-PBGA-B256
Length
27 mm
Moisture Sensitivity Level
3
Number of CLBs
400
Number of Equivalent Gates
19200
Number of Inputs
211
Number of Logic Cells
1600
Number of Outputs
211
Number of Terminals
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
400 CLBS, 19200 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,20X20,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.32 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
Want to compare parts?
  1. OR2T15A6BA256-DB
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 400 CLBs, 19200 Gates, 1600-Cell, CMOS, PBGA256, PLASTIC, BGA-256
    VS

Alternate Parts for OR2T15A6BA256-DB

This table gives cross-reference parts and alternative options found for OR2T15A6BA256-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2T15A6BA256-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OR2T15A-6ABA256 Field Programmable Gate Array, 400 CLBs, 19200 Gates, 129.9MHz, CMOS, PBGA256 LSI Corporation OR2T15A6BA256-DB vs OR2T15A-6ABA256
OR2T15A-6BA256 Field Programmable Gate Array, 1600-Cell, CMOS, PBGA256 LSI Corporation OR2T15A6BA256-DB vs OR2T15A-6BA256
OR2T15A-6ABA256I Field Programmable Gate Array, 400 CLBs, 19200 Gates, 129.9MHz, CMOS, PBGA256 LSI Corporation OR2T15A6BA256-DB vs OR2T15A-6ABA256I
OR2T15A-6BA256 Field Programmable Gate Array, 1600-Cell, CMOS, PBGA256 Lattice Semiconductor Corporation OR2T15A6BA256-DB vs OR2T15A-6BA256

Related Parts for OR2T15A6BA256-DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OR2T15A6BA256-DB by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OR2T15A6BA256-DB by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of OR2T15A6BA256-DB would you like to use for your alert(s)?
  • Please alert me when OR2T15A6BA256-DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OR2T15A6BA256-DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OR2T15A6BA256-DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OR2T15A6BA256-DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OR2T15A6BA256-DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OR2T15A6BA256-DB by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: