Part Details for OR3T1256BC600-DB by Rochester Electronics LLC
Overview of OR3T1256BC600-DB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR3T1256BC600-DB
OR3T1256BC600-DB CAD Models
OR3T1256BC600-DB Part Data Attributes
|
OR3T1256BC600-DB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OR3T1256BC600-DB
Rochester Electronics LLC
FPGA, 784 CLBS, 186000 GATES, PBGA600, PLASTIC, EBGA-600
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | PLASTIC, EBGA-600 | |
Pin Count | 600 | |
Reach Compliance Code | unknown | |
Combinatorial Delay of a CLB-Max | 1.32 ns | |
JESD-30 Code | S-PBGA-B600 | |
Length | 45 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of CLBs | 784 | |
Number of Equivalent Gates | 186000 | |
Number of Terminals | 600 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 784 CLBS, 186000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.67 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 45 mm |