Part Details for OR3T206BA256-DB by Lattice Semiconductor Corporation
Overview of OR3T206BA256-DB by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR3T206BA256-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OR3T206BA256-DB-ND
|
DigiKey | FPGA, 144 CLBS, 36000 GATES Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
881 In Stock |
|
$28.8900 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 144 CLBs, 36000 Gates, 1152-Cell PBGA256 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 881 |
|
$24.7900 / $29.1700 | Buy Now |
Part Details for OR3T206BA256-DB
OR3T206BA256-DB CAD Models
OR3T206BA256-DB Part Data Attributes
|
OR3T206BA256-DB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR3T206BA256-DB
Lattice Semiconductor Corporation
Field Programmable Gate Array, 144 CLBs, 36000 Gates, 1152-Cell, CMOS, PBGA256, PLASTIC, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 1.32 ns | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 144 | |
Number of Equivalent Gates | 36000 | |
Number of Inputs | 188 | |
Number of Logic Cells | 1152 | |
Number of Outputs | 188 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 144 CLBS, 36000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for OR3T206BA256-DB
This table gives cross-reference parts and alternative options found for OR3T206BA256-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR3T206BA256-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR3T206BAN256-DB | Field Programmable Gate Array, 144 CLBs, 36000 Gates, PBGA256, PLASTIC, BGA-256 | Lattice Semiconductor Corporation | OR3T206BA256-DB vs OR3T206BAN256-DB |