Part Details for ORD 211/20-30 AT by Standex-Meder Electronics
Overview of ORD 211/20-30 AT by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORD 211/20-30 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1271-ND
|
DigiKey | SWITCH REED SPST-NO 100MA 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1425 In Stock |
|
$0.4375 / $0.6700 | Buy Now |
DISTI #
876-ORD211-2030
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 10mm AT 2030 OKI RoHS: Not Compliant | 292 |
|
$0.4770 / $0.9500 | Buy Now |
DISTI #
STXORD 211/20-30 AT
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO , 10MM AT 2030 | Americas - 720 in Stock |
|
$0.5645 / $0.5933 | Buy Now |
DISTI #
ORD 211/20-30 AT
|
TTI | Magnetic / Reed Switches 1 Form A 10mm AT 2030 OKI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4720 / $0.5710 | Buy Now |
DISTI #
STXORD 211/20-30 AT
|
Interstate Connecting Components | REED SWITCH, 1 FORM A, SPST-NO , 10MM AT 2030 | 240 |
|
$0.5645 / $0.5933 | Buy Now |