Part Details for ORD 229/20-25 AT by Standex-Meder Electronics
Overview of ORD 229/20-25 AT by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1063CSW#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde | |
LTC1063CSW#TRPBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde | |
LTC1063CN8#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde |
Price & Stock for ORD 229/20-25 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1090-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 300V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
113605 In Stock |
|
$1.1500 / $1.6300 | Buy Now |
DISTI #
STXORD 229/20-25 AT
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
84433092
|
Verical | Reed Switch, 1 Form A, SPST-NO, 21mm AT 2025 Min Qty: 50 Package Multiple: 25 | Americas - 1000 |
|
$2.5220 | Buy Now |
DISTI #
ORD 229/20-25 AT
|
TTI | Magnetic / Reed Switches REED SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.1200 | Buy Now |