Part Details for ORD213 by Standex-Meder Electronics
Overview of ORD213 by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ORD213
ORD213 CAD Models
ORD213 Part Data Attributes:
|
ORD213
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
ORD213
Standex-Meder Electronics
Dry Reed Switch, SPST, 0.1A, 24VDC, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 7 mm | |
Body Length or Diameter | 1.8 mm | |
Contact (AC) Max Rating R Load | .1A@24VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Drop-out Value-Min | 5 AT | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Pull-in Value-Max | 40 AT | |
Pull-in Value-Min | 10 AT | |
Resonant Frequency-Nom | 11 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |