Part Details for ORWH-SH-124D,N000 by TE Connectivity
Overview of ORWH-SH-124D,N000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUB15PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15PIN0-000 D-Subminiature (DB15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for ORWH-SH-124D,N000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.6KOhm 10A SPDT (19x15.5x15.8)mm THT Industrial Relay RoHS: Compliant |
1589 In Stock |
|
$2.3900 / $3.1600 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 1.6KOhm 10A SPDT (19x15.5x15.8)mm THT Industrial Relay RoHS: Compliant |
1589 In Stock |
|
$2.3900 / $3.1600 | Buy Now |
Part Details for ORWH-SH-124D,N000
ORWH-SH-124D,N000 CAD Models
ORWH-SH-124D,N000 Part Data Attributes
|
ORWH-SH-124D,N000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ORWH-SH-124D,N000
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.015A (COIL), 24VDC (COIL), 360mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 15.8 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 19mm x 15.5mm x 15.8mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for ORWH-SH-124D,N000
This table gives cross-reference parts and alternative options found for ORWH-SH-124D,N000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORWH-SH-124D,N000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCE-124D1H.000 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.015A (COIL), 24VDC (COIL), 360mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | ORWH-SH-124D,N000 vs PCE-124D1H.000 |