Part Details for OS103011MA7QP1C by C&K
Overview of OS103011MA7QP1C by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS103011MA7QP1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9723
|
Newark | Slide Switches .1A @ 12Vdc Sp3T Non-Short On-On |C&k Components OS103011MA7QP1C Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 1715 |
|
$0.7430 | Buy Now |
DISTI #
CKN12285-ND
|
DigiKey | SWITCH SLIDE SP3T 0.1A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
664 In Stock |
|
$0.4313 / $0.8300 | Buy Now |
DISTI #
611-OS103011MA7QP1C
|
Mouser Electronics | Slide Switches .1A @ 12VDC SP3T NON-SHORT ON-ON RoHS: Compliant | 1321 |
|
$0.4150 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.4000 | Buy Now |
DISTI #
C&K Components OS103011MA7QP1C
|
PEI Genesis | Slide Switch, 3 Pos | 2215 |
|
Buy Now | |
DISTI #
000000000005185866
|
Sager | Slide Switches .1A @ 12VDC SP3T NON-SHORT ON-ON Min Qty: 1050 | 0 |
|
$0.4067 / $0.4485 | Buy Now |
Part Details for OS103011MA7QP1C
OS103011MA7QP1C CAD Models
OS103011MA7QP1C Part Data Attributes
|
OS103011MA7QP1C
C&K
Buy Now
Datasheet
|
Compare Parts:
OS103011MA7QP1C
C&K
SLIDE SWITCH, SP3T, LATCHED, 0.1A, 12VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 4.3 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 12.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for OS103011MA7QP1C
This table gives cross-reference parts and alternative options found for OS103011MA7QP1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OS103011MA7QP1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OS103011MA7QP1 | SLIDE SWITCH, SP3T, LATCHED, 0.1A, 12VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | OS103011MA7QP1C vs OS103011MA7QP1 |
OS103011MA7QP1 | Slide Switch, SP3T, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | OS103011MA7QP1C vs OS103011MA7QP1 |