Part Details for OS103011MS8QP1 by C&K
Overview of OS103011MS8QP1 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OS103011MS8QP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4517
|
Newark | Slide Switch, Sp3T, 0.1A, 12Vdc, Tht, Contact Configuration:Sp3T, Switch Operation:On-On-On, Switch Mounting:Through Hole, Product Range:Os Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |C&k Components OS103011MS8QP1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$0.3440 | Buy Now |
DISTI #
CKN9543-ND
|
DigiKey | SWITCH SLIDE SP3T 100MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39634 In Stock |
|
$0.4247 / $0.8000 | Buy Now |
DISTI #
611-OS103011MS8QP1
|
Mouser Electronics | Slide Switches SP3T On-On-On RoHS: Compliant | 4207 |
|
$0.3810 / $0.7700 | Buy Now |
DISTI #
70128249
|
RS | Switch, Slide, Mini, SP3T, ON-ON-ON, 100mA, 12VDC, ThruHole, PC Pin | C&K OS103011MS8QP1 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 / $0.5100 | RFQ |
|
Future Electronics | OS Series SP3T On-On-On Through Hole Miniature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 930Bag |
|
$0.3650 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.4800 | Buy Now |
|
Quest Components | 880 |
|
$0.7220 / $1.8050 | Buy Now | |
DISTI #
OS103011MS8QP1
|
TTI | Slide Switches SP3T On-On-On RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Each |
Americas - 7340 In Stock |
|
$0.3650 | Buy Now |
DISTI #
OS103011MS8QP1
|
TME | Switch: slide, Pos: 3, SP3T, 0.1A/12VDC, ON-ON-ON, THT, -30÷70°C Min Qty: 5 | 1585 |
|
$0.4190 / $0.5370 | Buy Now |
DISTI #
C&K Components OS103011MS8QP1
|
PEI Genesis | Slide Switch, 3 Pos | 7724 |
|
Buy Now |
Part Details for OS103011MS8QP1
OS103011MS8QP1 CAD Models
OS103011MS8QP1 Part Data Attributes
|
OS103011MS8QP1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS103011MS8QP1
C&K
SLIDE SWITCH, SP3T, LATCHED, 0.1A, 12VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 4.3 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 12.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for OS103011MS8QP1
This table gives cross-reference parts and alternative options found for OS103011MS8QP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OS103011MS8QP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OS103011MS8QP1 | Slide Switch, SP3T, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | OS103011MS8QP1 vs OS103011MS8QP1 |