Part Details for OS103011MS8QP1C by C&K
Overview of OS103011MS8QP1C by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OS103011MS8QP1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN12286-ND
|
DigiKey | SWITCH SLIDE SP3T 0.1A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1212 In Stock |
|
$0.4247 / $0.8000 | Buy Now |
DISTI #
611-OS103011MS8QP1C
|
Mouser Electronics | Slide Switches .1A 12VDC SP3T MINI SLIDE RoHS: Compliant | 833 |
|
$0.4120 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.4800 | Buy Now |
DISTI #
OS103011MS8QP1C
|
TME | Switch: slide, Pos: 3, SP3T, 0.1A/12VDC, ON-ON-ON, THT, -30÷75°C Min Qty: 1 | 647 |
|
$0.4100 / $0.5480 | Buy Now |
DISTI #
000000000003788280
|
Sager | Slide Switches .1A 12VDC SP3T MINI SLIDE Min Qty: 1200 | 0 |
|
$0.3893 / $0.4294 | Buy Now |
Part Details for OS103011MS8QP1C
OS103011MS8QP1C CAD Models
OS103011MS8QP1C Part Data Attributes
|
OS103011MS8QP1C
C&K
Buy Now
Datasheet
|
Compare Parts:
OS103011MS8QP1C
C&K
SLIDE SWITCH, SP3T, LATCHED, 0.1A, 12VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Color | BLACK | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 4.3 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 12.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |