Part Details for OS103012MU1QP1 by C&K
Overview of OS103012MU1QP1 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OS103012MU1QP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5771
|
Newark | Slide Switch, Sp3T, Vertical, Through Hole, 200 Ma Rohs Compliant: Yes |C&k Components OS103012MU1QP1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.3600 | Buy Now |
DISTI #
CKN9552-ND
|
DigiKey | SWITCH SLIDE SP3T 200MA 30V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5727 / $1.1000 | Buy Now |
DISTI #
611-OS103012MU1QP1
|
Mouser Electronics | Slide Switches SP3T On-On-On RoHS: Compliant | 0 |
|
$0.5300 / $1.1000 | Order Now |
|
Future Electronics | OS Series SP3T On-On-On 30 V 0.2 A PC Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Bag | 0Bag |
|
$0.5900 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.6940 | Buy Now |
DISTI #
OS103012MU1QP1
|
TTI | Slide Switches SP3T On-On-On RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$0.5090 / $0.5400 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
000000000000766967
|
Sager | Slide Switches SP3T On-On-On Min Qty: 1050 | 0 |
|
$0.5600 / $0.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52 |
|
RFQ | |
DISTI #
2435107
|
element14 Asia-Pacific | SWITCH SLIDE SP3T RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6539 / $1.1669 | Buy Now |
Part Details for OS103012MU1QP1
OS103012MU1QP1 CAD Models
OS103012MU1QP1 Part Data Attributes
|
OS103012MU1QP1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS103012MU1QP1
C&K
SLIDE SWITCH, SP3T, LATCHED, 0.2A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 6 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 17 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for OS103012MU1QP1
This table gives cross-reference parts and alternative options found for OS103012MU1QP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OS103012MU1QP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825161-1 | Slide Switch, 3 Positions, SP3T, Latched, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | OS103012MU1QP1 vs 1825161-1 |