There are no models available for this part yet.
Overview of OS202011MV4QN1 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for OS202011MV4QN1 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH4525
|
Newark | Slide Switch, Dpdt, 0.1A, 12Vdc, Tht, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Os Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |C&k Components OS202011MV4QN1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$0.3300 | Buy Now | |
DISTI #
CKN9555-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 30V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1184 In Stock |
|
$0.5147 / $0.9900 | Buy Now | |
DISTI #
611-OS202011MV4QN1
|
Mouser Electronics | Slide Switches DPDT On-On RoHS: Compliant | 911 |
|
$0.5110 / $0.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$0.9200 | Buy Now | ||
DISTI #
51585963
|
Verical | Switch Slide ON ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1533 | Americas - 2800 |
|
$0.6292 / $0.7128 | Buy Now | |
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | 408 |
|
$0.7604 / $1.9010 | Buy Now | |||
DISTI #
000000000000766973
|
Sager | Slide Switches DPDT On-On Min Qty: 1200 | 0 |
|
$0.4853 / $0.5200 | Buy Now |
CAD Models for OS202011MV4QN1 by C&K
Part Data Attributes for OS202011MV4QN1 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.157 inch
|
Actuator Material
|
POLYOXYMETHYLENE
|
Actuator Type
|
SLIDE
|
Body Breadth
|
7 mm
|
Body Height
|
7 mm
|
Body Length or Diameter
|
14.5 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@30VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PHENOLIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
8
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Related Parts for OS202011MV4QN1
-
OS202011MV4QS1Slide Switches
-
P6SMAJ33ADF-13Transient Suppressors
-
R-78E5.0-1.0Power Supply Modules
-
FDMD8580Power Field-Effect Transistors
-
R1280D002B-TR-FESwitching Regulator or Controllers
-
LT1964ES5-SDLinear Regulator ICs
-
IRF7811AVTRPBFSmall Signal Field-Effect Transistors
-
OPA237UAOperational Amplifiers
-
ORSO42G5-1BM484CField Programmable Gate Arrays