Part Details for OSB5SA8B31B by OptoSupply Limited
Overview of OSB5SA8B31B by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSB5SA8B31B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSB5SA8B31B
|
TME | LED, 8mm, blue, 4200÷5800mcd, 30°, Front: convex, 2.8÷3.6V Min Qty: 1 | 1060 |
|
$0.0950 / $0.7340 | Buy Now |