There are no models available for this part yet.
Overview of OSH20N50 by Osensa Innovations Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSH20N50 by Osensa Innovations Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 500V 20A 250m 250W TO-3PNB MOSFETs ROHS | 2758 |
|
$0.3542 / $0.6176 | Buy Now |