Part Details for OSP6U-010-1000 by Belden Inc
Overview of OSP6U-010-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSP6U-010-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Polyolefin 8Conductors 24AWG 6.88mm 300VAC Black 305m RoHS: Compliant |
1000 In Stock |
|
$0.5100 / $0.5400 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Polyolefin 8Conductors 24AWG 6.88mm 300VAC Black 305m RoHS: Compliant |
1000 In Stock |
|
$0.5100 / $0.5400 | Buy Now |