Part Details for OST05WG01GD-G5DUT5E1B by OptoSupply Limited
Overview of OST05WG01GD-G5DUT5E1B by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OST05WG01GD-G5DUT5E1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OST05WG01GD-G5T5
|
TME | LED lamp, green, T5, Urated: 12VDC, 3.5lm, No.of diodes: 1, 0.24W Min Qty: 1 | 11 |
|
$1.2236 / $1.3334 | Buy Now |