Part Details for OSTAMA87A2A by OptoSupply Limited
Overview of OSTAMA87A2A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTAMA87A2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTAMA87A2A
|
TME | LED, 8mm, RGB, 100°, Front: convex, 2.1÷2.6/2.9÷3.4V, No.of term: 4 Min Qty: 1 | 0 |
|
$0.3350 / $1.5240 | RFQ |