Part Details for OSTAMAA6C5A by OptoSupply Limited
Overview of OSTAMAA6C5A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTAMAA6C5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTAMAA6C5A
|
TME | LED, 9.7mm, RGB, 120°, Front: flat, 2.1÷2.6/2.9÷3.4V, No.of term: 4 Min Qty: 1 | 0 |
|
$0.3410 / $0.8400 | RFQ |