Part Details for OSTAMC8131A-VV by OptoSupply Limited
Overview of OSTAMC8131A-VV by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTAMC8131A-VV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTAMC8131A-VV
|
TME | LED, 8mm, RGB, 30°, Front: convex, 3÷15V, No.of term: 4, Pitch: 1.25mm Min Qty: 1 | 0 |
|
$0.3930 / $1.6080 | RFQ |