There are no models available for this part yet.
Overview of OSTEM030152 by On-Shore Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OSTEM030152 by On-Shore Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSTEM030152-ND
|
DigiKey | TERM BLOCK PLUG 3POS 7.62MM Min Qty: 45 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8758 | Buy Now |
CAD Models for OSTEM030152 by On-Shore Technology Inc
Part Data Attributes for OSTEM030152 by On-Shore Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SHORE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR AND PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for OSTEM030152
This table gives cross-reference parts and alternative options found for OSTEM030152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTEM030152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-796922-8 | NC6-P108-03-290=NC6 ASSEMBLY | TE Connectivity | OSTEM030152 vs 1-796922-8 |
1-796922-9 | NC6-P108-03-289=NC6 ASSEMBLY | TE Connectivity | OSTEM030152 vs 1-796922-9 |
1776175-7 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTEM030152 vs 1776175-7 |
4-1437662-2 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTEM030152 vs 4-1437662-2 |
1-143666-6 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTEM030152 vs 1-143666-6 |
1776175-5 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTEM030152 vs 1776175-5 |
4-1437665-7 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTEM030152 vs 4-1437665-7 |
1437666-7 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTEM030152 vs 1437666-7 |
1437664-5 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTEM030152 vs 1437664-5 |
796985-1 | (796985-1) JC6-T208-03=JC6 ASSEMBLY | TE Connectivity | OSTEM030152 vs 796985-1 |