Part Details for OSTEM035152 by On-Shore Technology Inc
Overview of OSTEM035152 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTEM035152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTEM035152-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 42 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5840 | Buy Now |
Part Details for OSTEM035152
OSTEM035152 CAD Models
OSTEM035152 Part Data Attributes
|
OSTEM035152
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTEM035152
On-Shore Technology Inc
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTEM035152
This table gives cross-reference parts and alternative options found for OSTEM035152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTEM035152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-796922-8 | NC6-P108-03-290=NC6 ASSEMBLY | TE Connectivity | OSTEM035152 vs 1-796922-8 |
1-796922-9 | NC6-P108-03-289=NC6 ASSEMBLY | TE Connectivity | OSTEM035152 vs 1-796922-9 |
1776175-7 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTEM035152 vs 1776175-7 |
4-1437662-2 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTEM035152 vs 4-1437662-2 |
1-143666-6 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTEM035152 vs 1-143666-6 |
1776175-5 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTEM035152 vs 1776175-5 |
4-1437665-7 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTEM035152 vs 4-1437665-7 |
1437666-7 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTEM035152 vs 1437666-7 |
1437664-5 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTEM035152 vs 1437664-5 |
796985-1 | (796985-1) JC6-T208-03=JC6 ASSEMBLY | TE Connectivity | OSTEM035152 vs 796985-1 |