Part Details for OSTER040151 by On-Shore Technology Inc
Overview of OSTER040151 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTER040151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTER040151-ND
|
DigiKey | TERM BLK 4P TOP ENTRY 3.5MM PCB Min Qty: 55 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3645 | Buy Now |
Part Details for OSTER040151
OSTER040151 CAD Models
OSTER040151 Part Data Attributes:
|
OSTER040151
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTER040151
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for OSTER040151
This table gives cross-reference parts and alternative options found for OSTER040151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTER040151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546328-4 | 4P PCV MNT .250 TRI BARRIER | TE Connectivity | OSTER040151 vs 1546328-4 |
6-1546119-6 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTER040151 vs 6-1546119-6 |
1437646-6 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTER040151 vs 1437646-6 |
EB251-04-000 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | OSTER040151 vs EB251-04-000 |
EK350A-04P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | OSTER040151 vs EK350A-04P |
39351-0004 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Molex | OSTER040151 vs 39351-0004 |
6-1546119-7 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTER040151 vs 6-1546119-7 |