Part Details for OSTNL221002 by On-Shore Technology Inc
Overview of OSTNL221002 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTNL221002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52-OSTNL221002-ND
|
DigiKey | 3.5MM 2 PC TERM BLOCK PLUG DUAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$6.3331 / $11.4200 | Buy Now |
Part Details for OSTNL221002
OSTNL221002 CAD Models
OSTNL221002 Part Data Attributes:
|
OSTNL221002
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTNL221002
On-Shore Technology Inc
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |