OSTNR061100
On-Shore Technology Inc
Description: Terminal and Terminal Block,

Overview of OSTNR061100 by On-Shore Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for OSTNR061100 by On-Shore Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52-OSTNR061100-ND
DigiKey 3.5MM TERM BLOCK HEADER W/ FLANG Min Qty: 1 Lead time: 8 Weeks Container: Bulk 19
In Stock
  • 1 $3.1600
  • 10 $2.4110
  • 25 $2.2580
  • 50 $2.0070
  • 100 $1.9634
  • 250 $1.8107
  • 500 $1.6362
  • 1,000 $1.4508
  • 5,000 $1.3635
$1.3635 / $3.1600 Buy Now

CAD Models for OSTNR061100 by On-Shore Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OSTNR061100 by On-Shore Technology Inc

OSTNR061100
On-Shore Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SHORE TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: UL 94V-0, LCP
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
2
Number of Ways
6
Rated Current
8 A
Rated Voltage
300 V
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. OSTNR061100
    On-Shore Technology Inc
    Terminal and Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSTNR061100 by On-Shore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSTNR061100 by On-Shore Technology Inc

Select Manufacturer
Which Manufacturer of OSTNR061100 would you like to use for your alert(s)?
  • Please alert me when OSTNR061100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OSTNR061100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSTNR061100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OSTNR061100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSTNR061100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSTNR061100 by On-Shore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: