Part Details for OSTNR201201 by On-Shore Technology Inc
Overview of OSTNR201201 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for OSTNR201201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52-OSTNR201201-ND
|
DigiKey | 3.5MM 2 PC TERM BLOCK HEADER R/A Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7020 | Buy Now |
Part Details for OSTNR201201
OSTNR201201 CAD Models
OSTNR201201 Part Data Attributes
|
OSTNR201201
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTNR201201
On-Shore Technology Inc
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 8 A | |
Rated Voltage | 150 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |