OSTOQ07A150
On-Shore Technology Inc
Description: Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),

Overview of OSTOQ07A150 by On-Shore Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OSTOQ07A150 by On-Shore Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # OSTOQ07A150-ND
DigiKey TERM BLOCK HDR 7POS VERT 7.5MM Min Qty: 90 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 90 $0.7477
$0.7477 Buy Now

CAD Models for OSTOQ07A150 by On-Shore Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OSTOQ07A150 by On-Shore Technology Inc

OSTOQ07A150
On-Shore Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SHORE TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
7
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. OSTOQ07A150
    On-Shore Technology Inc
    Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSTOQ07A150 by On-Shore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSTOQ07A150 by On-Shore Technology Inc

Select Manufacturer
Which Manufacturer of OSTOQ07A150 would you like to use for your alert(s)?
  • Please alert me when OSTOQ07A150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OSTOQ07A150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSTOQ07A150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OSTOQ07A150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSTOQ07A150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSTOQ07A150 by On-Shore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: