Part Details for OSTOQ120050 by On-Shore Technology Inc
Overview of OSTOQ120050 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTOQ120050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTOQ120050-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 7.62MM Min Qty: 44 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7536 | Buy Now |
Part Details for OSTOQ120050
OSTOQ120050 CAD Models
OSTOQ120050 Part Data Attributes
|
OSTOQ120050
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTOQ120050
On-Shore Technology Inc
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OSTOQ120050
This table gives cross-reference parts and alternative options found for OSTOQ120050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTOQ120050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950125021D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | OSTOQ120050 vs 50950125021D |
1-1546209-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTOQ120050 vs 1-1546209-2 |
1-1546210-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTOQ120050 vs 1-1546210-2 |
20020130-H122A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | OSTOQ120050 vs 20020130-H122A01LF |
20020130-G121A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | OSTOQ120050 vs 20020130-G121A01LF |
0395360012 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | OSTOQ120050 vs 0395360012 |
50950125131D | Strip Terminal Block | APEM Inc | OSTOQ120050 vs 50950125131D |
20020130-G122A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | OSTOQ120050 vs 20020130-G122A01LF |
SL5.00/12/180B3.2SNORBX | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | OSTOQ120050 vs SL5.00/12/180B3.2SNORBX |
20020131-H123A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | OSTOQ120050 vs 20020131-H123A01LF |