Part Details for OSTTA024163 by On-Shore Technology Inc
Overview of OSTTA024163 by On-Shore Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for OSTTA024163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5009-OSTTA024163-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
956 In Stock |
|
$0.2575 / $0.2700 | Buy Now |
DISTI #
ED2580-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2307 / $1.0100 | Buy Now |
|
Bristol Electronics | 394 |
|
RFQ | ||
|
Quest Components | STRIP TERMINAL BLOCK, 15A, 1 ROW(S), 1 DECK(S) | 1332 |
|
$0.1820 / $0.7000 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 15A, 1 ROW(S), 1 DECK(S) | 825 |
|
$0.2100 / $0.4500 | Buy Now |
DISTI #
C1S541800245957
|
Chip1Stop | Terminal Blocks RoHS: Compliant pbFree: Yes | 1 |
|
$0.2900 | Buy Now |
Part Details for OSTTA024163
OSTTA024163 CAD Models
OSTTA024163 Part Data Attributes
|
OSTTA024163
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTA024163
On-Shore Technology Inc
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |