Part Details for OSTTA124163 by On-Shore Technology Inc
Overview of OSTTA124163 by On-Shore Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for OSTTA124163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2588-ND
|
DigiKey | TERM BLK 12P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
78 In Stock |
|
$1.2852 / $2.9800 | Buy Now |
Part Details for OSTTA124163
OSTTA124163 CAD Models
OSTTA124163 Part Data Attributes
|
OSTTA124163
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTA124163
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for OSTTA124163
This table gives cross-reference parts and alternative options found for OSTTA124163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTA124163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB3VP121202NNNN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTA124163 vs RSB3VP121202NNNN |
RSB3VP12130221NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTA124163 vs RSB3VP12130221NN |
RSB3VM12120225NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTA124163 vs RSB3VM12120225NN |
RSB3VT12140128 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTA124163 vs RSB3VT12140128 |
RSB3RT121502 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTA124163 vs RSB3RT121502 |
RSB3VT12170125NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTA124163 vs RSB3VT12170125NN |
RSB3RP12150116 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTA124163 vs RSB3RP12150116 |
RSB3RP1214215 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTA124163 vs RSB3RP1214215 |
RSB3RM1213112 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTA124163 vs RSB3RM1213112 |
SSB3FT1202114 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTA124163 vs SSB3FT1202114 |