There are no models available for this part yet.
Overview of OSTTC030162 by On-Shore Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Price & Stock for OSTTC030162 by On-Shore Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED2601-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
709 In Stock |
|
$0.2877 / $1.1500 | Buy Now | |
Bristol Electronics | 28 |
|
RFQ | ||||
Quest Components | 22 |
|
$0.6160 / $0.7700 | Buy Now | |||
DISTI #
C1S541800246239
|
Chip1Stop | Terminal Blocks RoHS: Compliant pbFree: Yes | 4 |
|
$0.3420 | Buy Now |
CAD Models for OSTTC030162 by On-Shore Technology Inc
Part Data Attributes for OSTTC030162 by On-Shore Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SHORE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
14 AWG
|
Alternate Parts for OSTTC030162
This table gives cross-reference parts and alternative options found for OSTTC030162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTC030162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB3VP03150115 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC030162 vs RSB3VP03150115 |
RSB3VP031202H | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | OSTTC030162 vs RSB3VP031202H |
RSB3VM315123 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTC030162 vs RSB3VM315123 |
RSB3VT03140123 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC030162 vs RSB3VT03140123 |
SSB3FT03110116NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC030162 vs SSB3FT03110116NN |
RSB3RP03150111 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC030162 vs RSB3RP03150111 |
SSB3FF302213 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTC030162 vs SSB3FF302213 |
RSB3RM03170215 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC030162 vs RSB3RM03170215 |
SSB3FT311114 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTC030162 vs SSB3FT311114 |
EB905-03DS-010 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | OSTTC030162 vs EB905-03DS-010 |
Related Parts for OSTTC030162
-
OSTTC020162Terminals and Terminal Blocks
-
FTS-105-01-L-DHeaders and Edge Type Connectors
-
2-1445054-8Combination Line Connectors
-
CL21A476MQCLRNCFixed Capacitors
-
CD18ZT0R00Fixed Resistors
-
MBRB2535CTLT4GRectifier Diodes
-
SMAJ12ATransient Suppressors
-
HK100515NJ-TFixed Inductors
-
UBAS-4R-D14D-4D(LF)(SN)Telecom and Datacom Connectors