There are no models available for this part yet.
Overview of OSTTC082162 by On-Shore Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Price & Stock for OSTTC082162 by On-Shore Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED2615-ND
|
DigiKey | TERM BLK 8P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3182 In Stock |
|
$0.6829 / $1.9700 | Buy Now | |
Quest Components | 2 |
|
$1.9352 / $2.4190 | Buy Now |
CAD Models for OSTTC082162 by On-Shore Technology Inc
Part Data Attributes for OSTTC082162 by On-Shore Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SHORE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
8
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
14 AWG
|
Alternate Parts for OSTTC082162
This table gives cross-reference parts and alternative options found for OSTTC082162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTC082162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB3RP08120213 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC082162 vs RSB3RP08120213 |
SSB3FF08120212NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC082162 vs SSB3FF08120212NN |
RSB3VP08120217 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC082162 vs RSB3VP08120217 |
RSB3RM08150125 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC082162 vs RSB3RM08150125 |
RSB3VM813121 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTC082162 vs RSB3VM813121 |
SSB3FF08041111NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC082162 vs SSB3FF08041111NN |
RSB3RP081201 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC082162 vs RSB3RP081201 |
RSB3RM817113 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTC082162 vs RSB3RM817113 |
SSB3FM802114 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTC082162 vs SSB3FM802114 |
RSB3RM08140222 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC082162 vs RSB3RM08140222 |
Related Parts for OSTTC082162
-
OSTTC062162Terminals and Terminal Blocks
-
S3B-XH-SM4-TBHeaders and Edge Type Connectors
-
GRM31CC80J476KE18LFixed Capacitors
-
RN732ATTD1002B10Fixed Resistors
-
B360A-13-FRectifier Diodes
-
0251005.NAT1LElectric Fuses
-
LTST-C190KRKTVisible LEDs
-
MSP430F5418AIPNMicrocontrollers
-
MTJ-882BX1Telecom and Datacom Connectors