Part Details for OSTTE020161 by On-Shore Technology Inc
Overview of OSTTE020161 by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTTE020161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2635-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9681 In Stock |
|
$0.2122 / $0.8000 | Buy Now |
DISTI #
V99:2348_17725667
|
Arrow Electronics | Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 | Americas - 30 |
|
$0.1724 / $0.3236 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for OSTTE020161
OSTTE020161 CAD Models
OSTTE020161 Part Data Attributes:
|
OSTTE020161
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTE020161
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |