Part Details for OSTTH030160 by On-Shore Technology Inc
Overview of OSTTH030160 by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTTH030160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2656-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16769 In Stock |
|
$0.4202 / $1.2300 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 15A, 2.08MM2, 1 ROW(S), 1 DECK(S) | 41 |
|
$0.4773 / $0.9545 | Buy Now |
DISTI #
C1S541800246822
|
Chip1Stop | Terminal Blocks RoHS: Compliant pbFree: Yes | 2 |
|
$1.1910 | Buy Now |
Part Details for OSTTH030160
OSTTH030160 CAD Models
OSTTH030160 Part Data Attributes
|
OSTTH030160
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTH030160
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; TUV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for OSTTH030160
This table gives cross-reference parts and alternative options found for OSTTH030160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTH030160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ0331530000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | OSTTH030160 vs TJ0331530000G |
DG332K-5.0-03P-12-00A(H) | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | OSTTH030160 vs DG332K-5.0-03P-12-00A(H) |