Part Details for OSTTH102150 by On-Shore Technology Inc
Overview of OSTTH102150 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTTH102150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTTH102150-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.5MM Min Qty: 30 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4587 | Buy Now |
Part Details for OSTTH102150
OSTTH102150 CAD Models
OSTTH102150 Part Data Attributes:
|
OSTTH102150
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTH102150
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for OSTTH102150
This table gives cross-reference parts and alternative options found for OSTTH102150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTH102150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ103143000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | OSTTH102150 vs TJ103143000AG |
TJ103153000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | OSTTH102150 vs TJ103153000AG |
TJ103163000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | OSTTH102150 vs TJ103163000AG |
TJ103133000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | OSTTH102150 vs TJ103133000AG |
20020004-C102B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | OSTTH102150 vs 20020004-C102B01LF |
25-E1600-10 | Barrier Strip Terminal Block, 7A, 2.5mm2, 1 Row(s), 1 Deck(s), | NTE Electronics Inc | OSTTH102150 vs 25-E1600-10 |
TJ1031630000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | OSTTH102150 vs TJ1031630000G |
20020004-C102B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | OSTTH102150 vs 20020004-C102B01LF |
TJ1031230000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | OSTTH102150 vs TJ1031230000G |
TJ1031830000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | OSTTH102150 vs TJ1031830000G |