There are no models available for this part yet.
Overview of OSTTK120580 by On-Shore Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OSTTK120580 by On-Shore Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSTTK120580-ND
|
DigiKey | TERM BLK 12P SIDE ENTRY 5MM PCB Min Qty: 31 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3603 | Buy Now |
CAD Models for OSTTK120580 by On-Shore Technology Inc
Part Data Attributes for OSTTK120580 by On-Shore Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SHORE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
12
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for OSTTK120580
This table gives cross-reference parts and alternative options found for OSTTK120580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTK120580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTB552-99-2-12-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTTK120580 vs JTB552-99-2-12-2-M1 |
DT-2C-B14W-12 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | OSTTK120580 vs DT-2C-B14W-12 |
JTB552-00-1-12-3-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTTK120580 vs JTB552-00-1-12-3-M1 |
JTB552-99-2-12-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTTK120580 vs JTB552-99-2-12-1-M1 |
JTB552-00-1-12-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTTK120580 vs JTB552-00-1-12-2-M1 |
25.326.4253.7 | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), GREEN | Wieland Electric GmbH | OSTTK120580 vs 25.326.4253.7 |
JTB552-00-2-12-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTTK120580 vs JTB552-00-2-12-0-M1 |
JTB552-99-1-12-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTTK120580 vs JTB552-99-1-12-0-M1 |
JTB552-00-1-12-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTTK120580 vs JTB552-00-1-12-0-M1 |
JTB552-99-2-12-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTTK120580 vs JTB552-99-2-12-4-M1 |