Part Details for OSTTO200152 by On-Shore Technology Inc
Overview of OSTTO200152 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTTO200152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTTO200152-ND
|
DigiKey | TERM BLK 20P SIDE ENTRY 5MM PCB Min Qty: 14 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2521 | Buy Now |
Part Details for OSTTO200152
OSTTO200152 CAD Models
OSTTO200152 Part Data Attributes
|
OSTTO200152
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTO200152
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for OSTTO200152
This table gives cross-reference parts and alternative options found for OSTTO200152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTO200152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796597-2 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTO200152 vs 796597-2 |
2-1546328-0 | 20P PCV MNT .250 TRI BARRIER | TE Connectivity | OSTTO200152 vs 2-1546328-0 |
2-1546119-0 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTTO200152 vs 2-1546119-0 |
EB251-20-000 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | OSTTO200152 vs EB251-20-000 |
3PCR-20 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTO200152 vs 3PCR-20 |
8-1546119-0 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTO200152 vs 8-1546119-0 |
2-1437646-7 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTO200152 vs 2-1437646-7 |
39351-0120 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s) | Molex | OSTTO200152 vs 39351-0120 |