Part Details for OSTVI114152 by On-Shore Technology Inc
Overview of OSTVI114152 by On-Shore Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTVI114152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVI114152-ND
|
DigiKey | TERM BLK 11P SIDE ENT 7.5MM PCB Min Qty: 19 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0447 | Buy Now |
Part Details for OSTVI114152
OSTVI114152 CAD Models
OSTVI114152 Part Data Attributes
|
OSTVI114152
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVI114152
On-Shore Technology Inc
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; FIMKO; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTVI114152
This table gives cross-reference parts and alternative options found for OSTVI114152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTVI114152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB7000/11 | Barrier Strip Terminal Block, 16A, 2mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | OSTVI114152 vs CTB7000/11 |