Part Details for OSTVJ092152 by On-Shore Technology Inc
Overview of OSTVJ092152 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OSTVJ092152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVJ092152-ND
|
DigiKey | TERM BLK 9P SIDE ENT 5.08MM PCB Min Qty: 21 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5448 | Buy Now |
Part Details for OSTVJ092152
OSTVJ092152 CAD Models
OSTVJ092152 Part Data Attributes
|
OSTVJ092152
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVJ092152
On-Shore Technology Inc
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTVJ092152
This table gives cross-reference parts and alternative options found for OSTVJ092152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTVJ092152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6FG091400 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ092152 vs SSB6FG091400 |
SSB6UG091300 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ092152 vs SSB6UG091300 |
SSB6UM090480 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ092152 vs SSB6UM090480 |
SSB6FM090580 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ092152 vs SSB6FM090580 |
SSB6CM090181 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ092152 vs SSB6CM090181 |
SSB6CE091201 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ092152 vs SSB6CE091201 |
SSB6TM090704 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ092152 vs SSB6TM090704 |
SSB6TF091509 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ092152 vs SSB6TF091509 |
RSB6VP09120421 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | OSTVJ092152 vs RSB6VP09120421 |
SSB6CG090209 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVJ092152 vs SSB6CG090209 |