Part Details for OSTVL22B150 by On-Shore Technology Inc
Overview of OSTVL22B150 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OSTVL22B150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVL22B150-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 2.5MM Min Qty: 18 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0444 | Buy Now |
Part Details for OSTVL22B150
OSTVL22B150 CAD Models
OSTVL22B150 Part Data Attributes:
|
OSTVL22B150
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVL22B150
On-Shore Technology Inc
Barrier Strip Terminal Block, 4A, 2 Row(s), 2 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 22 | |
Rated Current | 4 A | |
Rated Voltage | 125 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |