Part Details for OSTVM135552 by On-Shore Technology Inc
Overview of OSTVM135552 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OSTVM135552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVM135552-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 12 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0642 | Buy Now |
Part Details for OSTVM135552
OSTVM135552 CAD Models
OSTVM135552 Part Data Attributes:
|
OSTVM135552
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVM135552
On-Shore Technology Inc
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTVM135552
This table gives cross-reference parts and alternative options found for OSTVM135552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTVM135552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1437664-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTVM135552 vs 4-1437664-8 |
1-1546865-3 | (1-1546865-3) BC6-T308-13=BC6 ASSEMBLY | TE Connectivity | OSTVM135552 vs 1-1546865-3 |
1-1546842-3 | (1-1546842-3) JC6-Q208-13=JC6 SERIES TERMINA | TE Connectivity | OSTVM135552 vs 1-1546842-3 |
5-1546701-0 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVM135552 vs 5-1546701-0 |
1-1546700-2 | (1-1546700-2) JC6-Q308-13=JC6 ASSY | TE Connectivity | OSTVM135552 vs 1-1546700-2 |
3-1546700-1 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVM135552 vs 3-1546700-1 |
1546939-2 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTVM135552 vs 1546939-2 |
1546702-9 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTVM135552 vs 1546702-9 |
1-1546720-3 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTVM135552 vs 1-1546720-3 |
1-1546723-3 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTVM135552 vs 1-1546723-3 |