Part Details for OSTYK44207030 by On-Shore Technology Inc
Overview of OSTYK44207030 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for OSTYK44207030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTYK44207030-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.374" Min Qty: 23 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3078 | Buy Now |
Part Details for OSTYK44207030
OSTYK44207030 CAD Models
OSTYK44207030 Part Data Attributes
|
OSTYK44207030
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTYK44207030
On-Shore Technology Inc
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE 66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for OSTYK44207030
This table gives cross-reference parts and alternative options found for OSTYK44207030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK44207030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8DBL-07 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | OSTYK44207030 vs 8DBL-07 |
7457-49 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK44207030 vs 7457-49 |
7437-47 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK44207030 vs 7437-47 |
7457-F | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK44207030 vs 7457-F |
7337-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK44207030 vs 7337-45-56 |
7487-V | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK44207030 vs 7487-V |
7357-V | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK44207030 vs 7357-V |
7457-A | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK44207030 vs 7457-A |
7457-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK44207030 vs 7457-45 |
7337-49 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTYK44207030 vs 7337-49 |