OSTYK44719030
On-Shore Technology Inc
Description: Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),

Overview of OSTYK44719030 by On-Shore Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OSTYK44719030 by On-Shore Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OSTYK44719030 by On-Shore Technology Inc

OSTYK44719030
On-Shore Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SHORE TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
19
Rated Current
30 A
Rated Voltage
300 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
10 AWG
Want to compare parts?
  1. OSTYK44719030
    On-Shore Technology Inc
    Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
    VS

Alternate Parts for OSTYK44719030

This table gives cross-reference parts and alternative options found for OSTYK44719030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK44719030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73619-56 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Molex OSTYK44719030 vs 73619-56
73219-56 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Molex OSTYK44719030 vs 73219-56
73319-56 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Molex OSTYK44719030 vs 73319-56
73119-56 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Molex OSTYK44719030 vs 73119-56
73719-56 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Molex OSTYK44719030 vs 73719-56
73819-56 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Molex OSTYK44719030 vs 73819-56

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSTYK44719030 by On-Shore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSTYK44719030 by On-Shore Technology Inc

Select Manufacturer
Which Manufacturer of OSTYK44719030 would you like to use for your alert(s)?
  • Please alert me when OSTYK44719030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OSTYK44719030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSTYK44719030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OSTYK44719030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSTYK44719030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSTYK44719030 by On-Shore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: