Part Details for OSTYK61503030 by On-Shore Technology Inc
Overview of OSTYK61503030 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTYK61503030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTYK61503030-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.394" Min Qty: 53 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3147 | Buy Now |
Part Details for OSTYK61503030
OSTYK61503030 CAD Models
OSTYK61503030 Part Data Attributes
|
OSTYK61503030
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTYK61503030
On-Shore Technology Inc
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTYK61503030
This table gives cross-reference parts and alternative options found for OSTYK61503030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK61503030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7583-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK61503030 vs 7583-45 |
7253-C | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK61503030 vs 7253-C |
72403-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK61503030 vs 72403-45 |
7153-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK61503030 vs 7153-45 |
72R33-M | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK61503030 vs 72R33-M |
7153-45-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK61503030 vs 7153-45-56 |
7553-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK61503030 vs 7553-49 |
72R83-E | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK61503030 vs 72R83-E |
72R33-C | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK61503030 vs 72R33-C |
7153-C | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | OSTYK61503030 vs 7153-C |