Part Details for OSZ-SH-112DM8,000 by TE Connectivity
Overview of OSZ-SH-112DM8,000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSZ-SH-112DM8,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0631
|
Newark | Relay, Pcb, Spst-No, 12Vdc, 16A, Product Range:Te - Osz Series, Coil Voltage:12Vdc, Contact Current:16A, Contact Voltage Vac:250V, Contact Voltage Vdc:30V, Contact Configuration:Spst-No, Coil Resistance:270Ohm, Relay Mounting:Through |Oeg Te Connectivity OSZ-SH-112DM8,000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for OSZ-SH-112DM8,000
OSZ-SH-112DM8,000 CAD Models
OSZ-SH-112DM8,000 Part Data Attributes:
|
OSZ-SH-112DM8,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OSZ-SH-112DM8,000
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.045A (COIL), 12VDC (COIL), 540mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.9 mm | |
Body Height | 24.8 mm | |
Body Length or Diameter | 24.4 mm | |
Coil Current(DC)-Max | 0.045 A | |
Coil Power | 540 mW | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Physical Dimension | 24.4mm x 12.9mm x 24.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for OSZ-SH-112DM8,000
This table gives cross-reference parts and alternative options found for OSZ-SH-112DM8,000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSZ-SH-112DM8,000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1419124-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.045A (COIL), 12VDC (COIL), 540mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | OSZ-SH-112DM8,000 vs 7-1419124-1 |