Part Details for OT-08 by American Technical Ceramics Corp
Overview of OT-08 by American Technical Ceramics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0613
|
Newark | Relay Socket, 8 Pin, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:600Vac, Product Range:- |Atc OT-08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$7.1700 | Buy Now |
DISTI #
69077570
|
Verical | OT-08 Min Qty: 10 Package Multiple: 5 Date Code: 2029 | Americas - 50 |
|
$7.5530 / $11.3750 | Buy Now |
|
Neutron USA | Relay Socket, 8-Pin, Din Rail/Surface Mount, 10A, 600VAC | 50 |
|
$41.9300 | Buy Now |